
This Samtec connector features a black color with tin contact plating, a male gender, and a surface mount configuration. It has two positions and two contacts, arranged in a single row, and is packaged in bulk. The connector has a 2.54mm pitch and is solder terminated, with a RoHS compliant design.
Samtec HW-02-17-T-S-303-SM-A technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-17-T-S-303-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.