
This Samtec HW-02-20-F-D-822-SM is a 4-position, 2-row surface mount header with black color and gold contact plating. It features a 2.54mm pitch and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has 4 contacts and 4 positions, with a termination style of solder.
Samtec HW-02-20-F-D-822-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-02-20-F-D-822-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.