
The Samtec HW-03-07-T-S-215-105 is a 3-position shrouded header with a 2.54mm pitch and through hole mount. It features 3 contacts and is packaged in bulk. The header is made of black material with tin contact plating and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in applications where a shrouded header is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-03-07-T-S-215-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-07-T-S-215-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.