
This 6-position, 2-row flexible stack connector features a 2.54mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a male gender and is terminated with solder. It is not designed for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |