The HW-03-08-T-S-310-110 is a board stacker connector with a 3-contact HDR gender, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 3A per contact. The connector has a straight body orientation and a height of 10.66mm, with a mating length of 2.8mm. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Samtec HW-03-08-T-S-310-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.66mm |
| Mating Length | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-03-08-T-S-310-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.