
The Samtec HW-03-09-F-S-510-SM is a 3-contact HDR board stacker with a terminal pitch of 2.54mm. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The stacker has a height of 16.89mm and a mating length of 3.93mm. It is rated for a maximum current of 3 amps per contact and is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-03-09-F-S-510-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 16.89mm |
| Mating Length | 3.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-03-09-F-S-510-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.