
This 3-position surface mount connector features a 2.54mm pitch and is gold plated for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and is not radiation hardened.
Samtec HW-03-09-L-S-308-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-09-L-S-308-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.