
This 3-position through hole connector features a 2.54mm pitch, gold contact plating, and a black color. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It is a part of the Flex Stack HW series from Samtec.
Samtec HW-03-10-G-S-345-325 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-10-G-S-345-325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.