
Board Stacking Connector, 9 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
Samtec HW-03-11-T-T-670-130-001 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-11-T-T-670-130-001 to view detailed technical specifications.
No datasheet is available for this part.