
This 3-position through hole header features a black finish and tin plating, with a 2.54mm pitch and bulk packaging. It is designed for use in applications where a simple, reliable connection is required. The header is suitable for use in a variety of environments, including those with standard operating temperatures. It is compliant with RoHS regulations and is available in a shrouded and unshrouded configuration.
Samtec HW-03-13-T-S-944-286 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-13-T-S-944-286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.