
The Samtec HW-03-13-T-S-990-120 is a 3-contact HDR board stacker with a terminal pitch of 2.54mm. It is designed for through hole mounting and operates within a temperature range of -55 to 105°C. This component is suitable for applications requiring a high degree of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-03-13-T-S-990-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.19mm |
| Mating Length | 3.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-03-13-T-S-990-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.