
The HW-03-15-F-S-345-SM board stacker from Samtec is a 3-contact HDR connector with a terminal pitch of 2.54mm. It features a surface mount termination method and a maximum operating temperature range of -55°C to 125°C. The connector has a height of 14.35mm and a mating length of 5.58mm, with a maximum current rating of 3A per contact.
Samtec HW-03-15-F-S-345-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 5.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-03-15-F-S-345-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.