
This 6-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is plated with gold and is compliant with RoHS regulations. It is not radiation hardened.
Samtec HW-03-15-S-D-310-115 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-15-S-D-310-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.