
This 3-position surface mount header features a 2.54mm pitch and gold contact plating for reliable connections. It is designed for surface mount applications and is available in bulk packaging. The header is RoHS compliant and does not undergo radiation hardening. It has a shrouded design and is suitable for use in a variety of electronic assemblies.
Samtec HW-03-15-S-S-324-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-03-15-S-S-324-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
