
This 3-contact male connector features a gold-plated finish and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a solder termination. It has one row of contacts and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |