
The Samtec HW-03-20-F-S-911-SM is a 3-contact board stacker with a 2.54mm terminal pitch, designed for surface mount applications. It has a straight body orientation and can operate between -55°C and 125°C. The board stacker features a solder termination method and a maximum current rating of 3 amps per contact. It measures 27.05mm in height and has a mating length of 3.91mm.
Samtec HW-03-20-F-S-911-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 27.05mm |
| Mating Length | 3.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-03-20-F-S-911-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.