
This 4-position shrouded header features a 2.54mm pitch and is designed for through hole mount. It has a gold contact plating and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec HW-04-07-F-S-200-055-001 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-04-07-F-S-200-055-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.