
This 8-position, 2-row shrouded header features a 2.54mm pitch and is designed for through hole mounting. The contacts are plated with tin and are available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is part of the Flex Stack HW series from Samtec.
Samtec HW-04-08-T-D-300-116 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-04-08-T-D-300-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.