
The Samtec HW-04-08-T-S-315-102 is a 4-position HDR board stacker with a terminal pitch of 2.54mm and a mounting style of through hole. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. The stacker is designed for use in applications where a secure and reliable connection is required. It is suitable for use in a variety of industries, including industrial and commercial applications. The stacker is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-04-08-T-S-315-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.86mm |
| Mating Length | 2.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-08-T-S-315-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.