
The Samtec HW-04-08-T-S-338-SM is a board stacker with a 4-contact HDR gender and a terminal pitch of 2.54mm. It features solder termination and a maximum operating temperature range of -55 to 105°C. This component is designed for surface mount applications and has a maximum current rating of 3A per contact. The board stacker has a height of 11.81mm and a mating length of 3.22mm.
Sign in to ask questions about the Samtec HW-04-08-T-S-338-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HW-04-08-T-S-338-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 11.81mm |
| Mating Length | 3.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-08-T-S-338-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.