
The Samtec HW-04-10-F-S-374-177 is a board stacker with a 4-contact HDR gender and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 3 amps per contact and has a height of 16.58mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-04-10-F-S-374-177 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.58mm |
| Mating Length | 7.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-10-F-S-374-177 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.