
This Samtec header features 4 male contacts with a 2.54mm pitch, gold plating, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in standard electronic applications.
Samtec HW-04-10-L-S-375-263 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-04-10-L-S-375-263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.