The Samtec HW-04-10-T-S-640-SM is a board stacker with a 4-contact HDR gender and a terminal pitch of 2.54mm. It features solder termination and a surface mount package type. The board stacker has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It has a height of 19.43mm and a mating length of 3.17mm.
Samtec HW-04-10-T-S-640-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 19.43mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-10-T-S-640-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.