The HW-04-12-F-D-975-055 is an 8-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a height of 24.76mm.
Samtec HW-04-12-F-D-975-055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 24.76mm |
| Mating Length | 0mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-04-12-F-D-975-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.