This 4-contact HDR board stacker from Samtec features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C. The stacker has a maximum current rating of 3A per contact and a height of 13.2mm. It is available from Samtec with the part number HW-04-15-G-S-413-110.
Samtec HW-04-15-G-S-413-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.2mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-15-G-S-413-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.