
This Samtec HW-04-15-G-S-475-SM is a 4-position, 2.54mm pitch surface mount header with black color and gold contact plating. It has 4 contacts and is designed for surface mount applications. The header is packaged in bulk and is RoHS compliant.
Samtec HW-04-15-G-S-475-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.