
The HW-04-15-T-S-413-110 is a board-to-board connector designed for stacking applications. It features a 4-contact HDR (high-density row) configuration with a terminal pitch of 2.54mm. The connector is terminated through soldering and is suitable for use in environments with operating temperatures ranging from -55°C to 105°C. The board stacker has a straight body orientation and a height of 13.2mm, with a mating length of 2.72mm. Each contact can handle a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-04-15-T-S-413-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.2mm |
| Mating Length | 2.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-04-15-T-S-413-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.