
This Samtec header features a black color with gold contact plating, a male gender, and a surface mount configuration. It has 4 positions and 4 contacts, with a 1-row arrangement. The header is packaged in bulk and is RoHS compliant. It is suitable for use in applications where a 2.54mm pitch is required.
Samtec HW-04-17-L-S-314-SM-A technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-04-17-L-S-314-SM-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.