
This 8-position, 2-row shrouded surface mount header features a 2.54mm pitch and 8 gold-plated contacts. It is designed for surface mount applications and is available in bulk packaging. The header is made from black plastic and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
Samtec HW-04-20-G-D-702-SM technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.