
This 5-contact male header features gold plating for reliable connections. It has a 2.54mm pitch and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use and can be soldered in place.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-05-08-F-S-391-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-08-F-S-391-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.