
This 10-position 2-row shrouded header from Samtec features 10 gold-plated contacts and a black color. It is available in bulk packaging and is RoHS compliant. The header has a pitch of 2.54mm and is designed for through-hole mounting.
Samtec HW-05-08-G-D-280-090 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-08-G-D-280-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.