
This 10-position 2-row surface mount header features gold contact plating and a 2.54mm pitch. It is available in tape and reel packaging and is compliant with RoHS regulations. The header is designed for surface mount applications and has a shrouded design. It is not radiation hardened and is suitable for use in a variety of electronic assemblies.
Samtec HW-05-08-G-D-280-SM-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-08-G-D-280-SM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.