
This 5-position surface mount header features a black tin plated finish and a 2.54mm pitch. It is available in a rail or tube packaging configuration and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It has a single row of 5 contacts and is part of the Flex Stack HW series from Samtec.
Samtec HW-05-08-T-S-300-SM technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-08-T-S-300-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.