This 10-position 2-row through-hole header features 10 gold-plated contacts and a black color. It is designed for use in applications where a secure connection is required. The header is packaged in bulk and is suitable for use in a variety of environments. It is compliant with RoHS regulations and is not radiation hardened.
Samtec HW-05-09-L-D-300-333 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-09-L-D-300-333 to view detailed technical specifications.
No datasheet is available for this part.