This 10-contact shrouded header features gold-plated contacts and a through-hole package type. It is available in bulk packaging and is compliant with RoHS regulations. The header has a 2.54mm pitch and is designed for use in applications where a shrouded header is required.
Samtec HW-05-10-G-D-420-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-10-G-D-420-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.