
This 10-contact, 2-row through-hole header features gold-plated contacts and solder termination. It is available in bulk packaging with a 2.54mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-05-10-S-D-340-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-10-S-D-340-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.