The Samtec HW-05-11-G-D-618-SM is a 10-contact HDR board stacker with a terminal pitch of 2.54mm and a body orientation of straight. It features a surface mount termination method and a maximum current rating of 3A per contact. This component is designed for use in surface mount applications and has a height of 21.97mm and a mating length of 6.27mm. The operating temperature range is -55 to 125°C.
Samtec HW-05-11-G-D-618-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 21.97mm |
| Mating Length | 6.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-05-11-G-D-618-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.