
This Samtec connector features 10 male gold-plated contacts with a 2.54mm pitch, suitable for surface mount applications. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a black color and a gold contact plating, with a termination style of solder. The connector is not radiation hardened and has 2 rows of 10 positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-05-11-H-D-290-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-11-H-D-290-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.