This Samtec surface mount header features 10 male contacts with a 2.54mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for use in standard applications.
Samtec HW-05-12-G-D-700-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-12-G-D-700-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.