
The Samtec HW-05-15-F-S-236-138 is a 5-contact male through-hole connector with gold plating, suitable for use in applications where a secure connection is required. It features a 2.54mm pitch and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for use in general applications and is suitable for through-hole mounting.
Samtec HW-05-15-F-S-236-138 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-15-F-S-236-138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.