The HW-05-15-F-S-405-SM board stacker from Samtec features 5 HDR contacts with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for surface mount applications. The component has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C.
Samtec HW-05-15-F-S-405-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 14.35mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-15-F-S-405-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.