
This Samtec HW-05-15-L-D-300-180 is a 10-contact, 2-row, straight-orientation through-hole header with a 2.54mm pitch and 12.7mm length. It has a depth of 5.08mm and features gold contact plating with bronze contact material. The header is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations.
Samtec HW-05-15-L-D-300-180 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-15-L-D-300-180 to view detailed technical specifications.
No datasheet is available for this part.
