
This 10-position 2-row shrouded header from Samtec features 10 gold-plated contacts and a through hole mount. The header is packaged in bulk and is RoHS compliant. It has a pitch of 2.54mm and is suitable for use in applications where a shrouded header is required.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |