
The Samtec HW-05-15-S-D-340-SM-TR is a 10-position, 2-row surface mount header with 10 gold-plated contacts. It features a 2.54mm pitch and is packaged in tape and reel. This component is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HW |
| Termination | Solder |
| RoHS | Compliant |