
This 5-contact male shrouded header features a 2.54mm pitch and is designed for surface mount applications. It is made with gold contact plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of electronic assemblies.
Samtec HW-05-15-S-S-324-SM technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HW-05-15-S-S-324-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.