The Samtec HW-05-16-F-S-255-SM is a board stacker with a HDR gender and 5 contacts. It features a solder termination method and a surface mount mounting style. The component operates between -55°C and 125°C and has a maximum current rating of 3A per contact. The board stacker has a height of 9.65mm and a mating length of 3.17mm.
Samtec HW-05-16-F-S-255-SM technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 9.65mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HW-05-16-F-S-255-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.