
The Samtec HW-05-19-G-D-925-132 is a 10-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 125°C. The board stacker has a body orientation of straight and a height of 30.42mm, with a mating length of 6.94mm. It is rated for a maximum current of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-05-19-G-D-925-132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.42mm |
| Mating Length | 6.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-19-G-D-925-132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.