
The Samtec HW-05-20-S-D-200-055 is a board-to-board connector designed for high-density applications. It features a shrouded HDR design with 10 contacts, arranged in 2 rows, and a terminal pitch of 2.54mm. The connector is rated for a maximum current of 3A per contact and can operate in temperatures ranging from -55°C to 125°C. The body is oriented straight and is designed for through-hole mounting. The connector's height is 27.3mm and the mating length is 22.23mm.
Samtec HW-05-20-S-D-200-055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 27.3mm |
| Mating Length | 22.23mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-20-S-D-200-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.