
The Samtec HW-05-20-S-D-590-110 is a board-to-board connector designed for high-density applications. It features a 10-contact HDR (high-density row) configuration with a 2.54mm pitch and a maximum current rating of 3A per contact. The connector is rated for operation between -55°C and 125°C and is suitable for through-hole mounting. The Samtec HW-05-20-S-D-590-110 is a shrouded header with a straight body orientation and a mating length of 10.93mm.
Samtec HW-05-20-S-D-590-110 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 10.93mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-20-S-D-590-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.