
The Samtec HW-05-20-S-D-730-110 is a board-to-board connector designed for high-density applications. It features a 10-contact HDR (High-Density Ribbon) configuration with a 2.54mm terminal pitch. The connector is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 125°C. The Samtec HW-05-20-S-D-730-110 is suitable for through-hole mounting and is available in a shrouded package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HW-05-20-S-D-730-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 7.37mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HW-05-20-S-D-730-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.